Telemecanique Sensors Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 695-6965Brand: Telemecanique SensorsManufacturers Part No.: XZCP1340L5
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Number of Cores

3

Cross Sectional Area

0.34 mm²

Length

5m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Voltage Rating

10 → 30 V dc

Current Rating

4 A

IP Rating

IP67

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Insulation material

PUR

Product details

90° Cable Assembly

Range of elbowed cable assemblies for use with Schneider sensors.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 5m

P.O.A.

Telemecanique Sensors Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Cores

3

Cross Sectional Area

0.34 mm²

Length

5m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Voltage Rating

10 → 30 V dc

Current Rating

4 A

IP Rating

IP67

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Insulation material

PUR

Product details

90° Cable Assembly

Range of elbowed cable assemblies for use with Schneider sensors.