Telemecanique Sensors Sensor Actuator Cable, 2m

RS Stock No.: 179-9967Brand: Telemecanique SensorsManufacturers Part No.: XZCP1564L2
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

OsiSense XS & XT

Cross Sectional Area

0.34 mm², 0.5 mm²

Number of Cores

5

Length

2m

Current Rating

4 A

Voltage Rating

60 V ac, 75 V dc

Conductor Resistance

5000 μΩ

Outer Diameter

5.9mm

Operating Temperature Range

-40 → +80 °C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Insulation material

PUR

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Sensor Actuator Cable, 2m

P.O.A.

Telemecanique Sensors Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

OsiSense XS & XT

Cross Sectional Area

0.34 mm², 0.5 mm²

Number of Cores

5

Length

2m

Current Rating

4 A

Voltage Rating

60 V ac, 75 V dc

Conductor Resistance

5000 μΩ

Outer Diameter

5.9mm

Operating Temperature Range

-40 → +80 °C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Insulation material

PUR

Country of Origin

Czech Republic

You may be interested in