Telemecanique Sensors Straight Female 3 way 1/2 in Circular to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 478-9246Brand: Telemecanique SensorsManufacturers Part No.: XZCP1865L2
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Number of Cores

3

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

2m

Connector 1

1/2 in Circular

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Voltage Rating

250 V ac, 300 V dc

Current Rating

4 A

IP Rating

IP67

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Country of Origin

Czech Republic

Product details

Straight Cable Assembly

Range of straight cable assemblies for use with Schneider sensors.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Straight Female 3 way 1/2 in Circular to Unterminated Sensor Actuator Cable, 2m

P.O.A.

Telemecanique Sensors Straight Female 3 way 1/2 in Circular to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Number of Cores

3

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

2m

Connector 1

1/2 in Circular

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Voltage Rating

250 V ac, 300 V dc

Current Rating

4 A

IP Rating

IP67

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Country of Origin

Czech Republic

Product details

Straight Cable Assembly

Range of straight cable assemblies for use with Schneider sensors.