Telemecanique Sensors Female 3 way M8 to Sensor Actuator Cable, 5m

RS Stock No.: 220-1146Brand: Telemecanique SensorsManufacturers Part No.: XZCPV0566L5
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

XZ

Number of Cores

3

Length

5m

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 1 Gender

Female

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Female 3 way M8 to Sensor Actuator Cable, 5m

P.O.A.

Telemecanique Sensors Female 3 way M8 to Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

XZ

Number of Cores

3

Length

5m

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 1 Gender

Female

Country of Origin

Czech Republic