Technical documents
Specifications
Number of Cores
4
Length
10m
Connector 1 Gender
Female
Connector 1 Number of Contacts
4
Connector 1
M12
Series
XZCPV
Connector A Number of Contacts
4
Connector A
M12
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Telemecanique Sensors Female 4 way M12 to Sensor Actuator Cable, 10m
1
P.O.A.
Telemecanique Sensors Female 4 way M12 to Sensor Actuator Cable, 10m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number of Cores
4
Length
10m
Connector 1 Gender
Female
Connector 1 Number of Contacts
4
Connector 1
M12
Series
XZCPV
Connector A Number of Contacts
4
Connector A
M12
Country of Origin
Czech Republic