Telemecanique Sensors Limit Switch, 1CO, IP65, SP, Metal Housing, 500V ac Max, 10A Max

RS Stock No.: 221-2039Brand: Telemecanique SensorsManufacturers Part No.: ZC2JC15
brand-logo
View all in Limit Switches

Technical documents

Specifications

Pole and Throw Configuration

SP

Normal State Configuration

1CO

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

500V

Action Type

Snap Action

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Limit Switch, 1CO, IP65, SP, Metal Housing, 500V ac Max, 10A Max

P.O.A.

Telemecanique Sensors Limit Switch, 1CO, IP65, SP, Metal Housing, 500V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Pole and Throw Configuration

SP

Normal State Configuration

1CO

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

500V

Action Type

Snap Action

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France