Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series

RS Stock No.: 360-8499Brand: Telemecanique SensorsManufacturers Part No.: ZCKE61
brand-logo

Technical documents

Specifications

Accessory Type

Head

For Use With

XC series

Series

OsiSense XC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

Metal Limit Switch Heads (ZCKE/Y)

Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators
Rated 240V 3A at AC15 10A Ith
Snap action NC contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Accessory Type

Head

For Use With

XC series

Series

OsiSense XC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

Metal Limit Switch Heads (ZCKE/Y)

Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators
Rated 240V 3A at AC15 10A Ith
Snap action NC contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1