Technical documents
Specifications
Accessory Type
Head
For Use With
XC series
Series
OsiSense XC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details
Metal Limit Switch Heads (ZCKE/Y)
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators
Rated 240V 3A at AC15 10A Ith
Snap action NC contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Accessory Type
Head
For Use With
XC series
Series
OsiSense XC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details
Metal Limit Switch Heads (ZCKE/Y)
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators
Rated 240V 3A at AC15 10A Ith
Snap action NC contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1