Technical documents
Specifications
Pole and Throw Configuration
SP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Length
77mm
Minimum Operating Temperature
-25°C
Depth
44mm
Width
40mm
Maximum Operating Temperature
+70°C
Country of Origin
Spain
Product details
Metal Limit Switch Plug in Body (ZCKE/Y)
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators
Rated 240V 3A at AC15 10A Ith
Snap action NC contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Pole and Throw Configuration
SP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Length
77mm
Minimum Operating Temperature
-25°C
Depth
44mm
Width
40mm
Maximum Operating Temperature
+70°C
Country of Origin
Spain
Product details
Metal Limit Switch Plug in Body (ZCKE/Y)
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators
Rated 240V 3A at AC15 10A Ith
Snap action NC contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1