Technical documents
Specifications
Actuator Type
Roller Lever Plunger
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M20
Series
ZCKJ
Action Type
Snap Action
Length
81.5mm
Minimum Operating Temperature
-25°C
Width
44mm
Maximum Operating Temperature
+70°C
Product details
Standard Limit Switch Body / LED (ZCKJ)
Telemecanique OsiSense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators.
Features and Benefits
Snap action contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Robust metal body
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Actuator Type
Roller Lever Plunger
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M20
Series
ZCKJ
Action Type
Snap Action
Length
81.5mm
Minimum Operating Temperature
-25°C
Width
44mm
Maximum Operating Temperature
+70°C
Product details
Standard Limit Switch Body / LED (ZCKJ)
Telemecanique OsiSense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators.
Features and Benefits
Snap action contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Robust metal body
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1