Technical documents
Specifications
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M12
Series
OsiSense XC
Action Type
Snap Action
Length
77mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
44mm
Width
40mm
Product details
Standard Limit Switch Body / LED (ZCKJ)
Telemecanique OsiSense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators.
Features and Benefits
Snap action contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Robust metal body
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M12
Series
OsiSense XC
Action Type
Snap Action
Length
77mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
44mm
Width
40mm
Product details
Standard Limit Switch Body / LED (ZCKJ)
Telemecanique OsiSense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators.
Features and Benefits
Snap action contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Robust metal body
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1