Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max

RS Stock No.: 700-4273Brand: Telemecanique SensorsManufacturers Part No.: ZCKJ1H7
brand-logo
View all in Limit Switches

Technical documents

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

77mm

Minimum Operating Temperature

-25°C

Width

40mm

Maximum Operating Temperature

+70°C

Depth

44mm

Country of Origin

Brazil

Product details

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

77mm

Minimum Operating Temperature

-25°C

Width

40mm

Maximum Operating Temperature

+70°C

Depth

44mm

Country of Origin

Brazil

Product details

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.