Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max

RS Stock No.: 418-6091Brand: Telemecanique SensorsManufacturers Part No.: ZCKL1
brand-logo
View all in Limit Switches

Technical documents

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

72mm

Minimum Operating Temperature

-25°C

Depth

52mm

Width

30mm

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Casing only for limit switches

Range of casings for Telemecanique limit switches, series XCK-L; XCK-M; XCK-S and XCK-J.
ZCKL1 metal casing, 1 cable input, N/C + N/O double pole snap action contact.
ZCKM1 metal casing, 3 cable input, N/C + N/O double pole snap action contact.
ZCKS1 plastic casing, 1 PG11 cable gland, N/C + N/O double pole snap action contact.
ZCKL1 metal casing, 1 cable input for PG13 cable gland, N/C + N/O double pole snap action contact.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

72mm

Minimum Operating Temperature

-25°C

Depth

52mm

Width

30mm

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Casing only for limit switches

Range of casings for Telemecanique limit switches, series XCK-L; XCK-M; XCK-S and XCK-J.
ZCKL1 metal casing, 1 cable input, N/C + N/O double pole snap action contact.
ZCKM1 metal casing, 3 cable input, N/C + N/O double pole snap action contact.
ZCKS1 plastic casing, 1 PG11 cable gland, N/C + N/O double pole snap action contact.
ZCKL1 metal casing, 1 cable input for PG13 cable gland, N/C + N/O double pole snap action contact.