Telemecanique Sensors ZCKM Series Limit Switch, NO/NC, IP66, DP, Metal Housing, 240V ac Max, 10A Max

RS Stock No.: 360-8584Brand: Telemecanique SensorsManufacturers Part No.: ZCKM1Distrelec Article No.: 30423874
brand-logo
View all in Limit Switches

Technical documents

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

ZCKM

Action Type

Snap Action

Length

64mm

Minimum Operating Temperature

-25°C

Width

58.5mm

Maximum Operating Temperature

+70°C

Depth

30mm

Country of Origin

Indonesia

Product details

Telemecanique Limit Switches

Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1

P.O.A.

Telemecanique Sensors ZCKM Series Limit Switch, NO/NC, IP66, DP, Metal Housing, 240V ac Max, 10A Max

P.O.A.

Telemecanique Sensors ZCKM Series Limit Switch, NO/NC, IP66, DP, Metal Housing, 240V ac Max, 10A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

ZCKM

Action Type

Snap Action

Length

64mm

Minimum Operating Temperature

-25°C

Width

58.5mm

Maximum Operating Temperature

+70°C

Depth

30mm

Country of Origin

Indonesia

Product details

Telemecanique Limit Switches

Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1