Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, 2P, Plastic Housing, 240V ac Max, 3A Max

RS Stock No.: 179-9985Brand: Telemecanique SensorsManufacturers Part No.: ZCKS1H29
brand-logo
View all in Limit Switches

Technical documents

Specifications

Pole and Throw Configuration

2P

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

3A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Series

OsiSense XC

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-25°C

Depth

73mm

Width

36mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Vertical

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, 2P, Plastic Housing, 240V ac Max, 3A Max

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, 2P, Plastic Housing, 240V ac Max, 3A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pole and Throw Configuration

2P

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

3A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Series

OsiSense XC

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-25°C

Depth

73mm

Width

36mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Vertical

Country of Origin

France