Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP66, IP67, DP, Zinc Alloy Housing, 240V ac Max, 1.5A Max

Technical documents
Specifications
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP66, IP67
Maximum Current
1.5A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Slow Action
Length
50mm
Depth
16mm
Minimum Operating Temperature
-25°C
Width
30mm
Maximum Operating Temperature
+70°C
Distrelec Product Id
30423878
Country of Origin
Indonesia
Product details
OsiSwitch Limit Switch Bodies
The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.
Features & Benefits
Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection
Product Application Information
All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP66, IP67
Maximum Current
1.5A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Slow Action
Length
50mm
Depth
16mm
Minimum Operating Temperature
-25°C
Width
30mm
Maximum Operating Temperature
+70°C
Distrelec Product Id
30423878
Country of Origin
Indonesia
Product details
OsiSwitch Limit Switch Bodies
The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.
Features & Benefits
Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection
Product Application Information
All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.