Technical documents
Specifications
Pole and Throw Configuration
4P
Normal State Configuration
2NO/2NC
Housing Material
Zamak Zinc Alloy
Connection Type
Cable
Series
ZCMD
Action Type
Snap Action
Length
30mm
Minimum Operating Temperature
-40°C
Depth
50mm
Maximum Operating Temperature
+70°C
Width
16mm
Better World Verification
Green Premium
Country of Origin
Indonesia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Pole and Throw Configuration
4P
Normal State Configuration
2NO/2NC
Housing Material
Zamak Zinc Alloy
Connection Type
Cable
Series
ZCMD
Action Type
Snap Action
Length
30mm
Minimum Operating Temperature
-40°C
Depth
50mm
Maximum Operating Temperature
+70°C
Width
16mm
Better World Verification
Green Premium
Country of Origin
Indonesia