Technical documents
Specifications
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP66, IP67
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Better World Verification
Green Premium
Country of Origin
Indonesia
Product details
OsiSwitch Limit Switch Bodies
The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.
Features & Benefits
Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection
Product Application Information
All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP66, IP67
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Better World Verification
Green Premium
Country of Origin
Indonesia
Product details
OsiSwitch Limit Switch Bodies
The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.
Features & Benefits
Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection
Product Application Information
All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.