Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP66, IP67, DP, Plastic Housing, 240V ac Max, 10A Max

RS Stock No.: 700-4188Brand: Telemecanique SensorsManufacturers Part No.: ZCT21P16
brand-logo
View all in Limit Switches

Technical documents

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP66, IP67, DP, Plastic Housing, 240V ac Max, 10A Max

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP66, IP67, DP, Plastic Housing, 240V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.