Telemecanique Sensors ZCT Series Limit Switch, 2NC, 2P, Plastic Housing, 240V ac Max, 1.5A Max

RS Stock No.: 195-1754Brand: Telemecanique SensorsManufacturers Part No.: ZCT27P16
brand-logo
View all in Limit Switches

Technical documents

Specifications

Pole and Throw Configuration

2P

Normal State Configuration

2NC

Maximum Current

1.5A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M16

Series

ZCT

Action Type

Slow Action

Length

58mm

Width

30mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Depth

51mm

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors ZCT Series Limit Switch, 2NC, 2P, Plastic Housing, 240V ac Max, 1.5A Max

P.O.A.

Telemecanique Sensors ZCT Series Limit Switch, 2NC, 2P, Plastic Housing, 240V ac Max, 1.5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pole and Throw Configuration

2P

Normal State Configuration

2NC

Maximum Current

1.5A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M16

Series

ZCT

Action Type

Slow Action

Length

58mm

Width

30mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Depth

51mm