Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series

RS Stock No.: 447-3783Brand: Telemecanique SensorsManufacturers Part No.: ZCY55
brand-logo

Technical documents

Specifications

Accessory Type

Lever

For Use With

XC series

Series

OsiSense XC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Universal Osiconcept

Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of cabling options are available and these switches typically achieve a 40% time saving on electrical connection operations. Gland material must match that of the body. Body dimensions same as compact and miniature types in this range.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Accessory Type

Lever

For Use With

XC series

Series

OsiSense XC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Universal Osiconcept

Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of cabling options are available and these switches typically achieve a 40% time saving on electrical connection operations. Gland material must match that of the body. Body dimensions same as compact and miniature types in this range.