Technical documents
Specifications
Brand
TelemecaniquePower Rating
2.2 kW
Phase
3
Supply Voltage
400 V
Current Rating
5.1 A
Series
ALTIVAR 21
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP41
Output Frequency
0.5 → 200Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
150mm
Overall Length
130mm
Overall Width
105mm
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Telemecanique Inverter Drive, 2.2 kW, 3 Phase, 400 V, 5.1 A, ALTIVAR 21 Series
1
P.O.A.
Telemecanique Inverter Drive, 2.2 kW, 3 Phase, 400 V, 5.1 A, ALTIVAR 21 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
TelemecaniquePower Rating
2.2 kW
Phase
3
Supply Voltage
400 V
Current Rating
5.1 A
Series
ALTIVAR 21
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP41
Output Frequency
0.5 → 200Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
150mm
Overall Length
130mm
Overall Width
105mm
You may be interested in