3 pole contactor,15kW 32A 24Vac coil

RS Stock No.: 314-719Brand: TelemecaniqueManufacturers Part No.: LC1D3210B7
View all in Contactors

Technical documents

Specifications

Coil Voltage

24 V ac

Contact Voltage Rating

575 V ac

Contact Current Rating

32 A

Power Rating

15 kW

Stock information temporarily unavailable.

P.O.A.

3 pole contactor,15kW 32A 24Vac coil

P.O.A.

3 pole contactor,15kW 32A 24Vac coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24 V ac

Contact Voltage Rating

575 V ac

Contact Current Rating

32 A

Power Rating

15 kW