Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP66

RS Stock No.: 139-186Brand: TelemecaniqueManufacturers Part No.: XB2-BP61
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

IP Rating

IP66

Manufacturer Part No.

XB2-BP61

Maximum AC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP66

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

IP Rating

IP66

Manufacturer Part No.

XB2-BP61

Maximum AC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C