Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP66

RS Stock No.: 318-985Brand: Telemecanique SensorsManufacturers Part No.: XB2BC42
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Mushroom

IP Rating

IP66

Manufacturer Part No.

XB2BC42

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP66

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Mushroom

IP Rating

IP66

Manufacturer Part No.

XB2BC42

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

France