Technical documents
Specifications
Brand
TelemecaniqueManufacturer Series
XBT GT
Display Type
LCD
Manufacturer Part No.
XBTGT6330
Port Type
Ethernet, RS232, RS422, RS485
Supply Voltage
24 V dc
Dimensions
313 x 239 x 56 mm
Depth
56mm
Length
313mm
Display Size
12.1 in
Width
239mm
Display Colour
Colour
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Telemecanique XBT GT Series Touch-Screen HMI Display - 12.1 in, LCD Display
1
P.O.A.
Telemecanique XBT GT Series Touch-Screen HMI Display - 12.1 in, LCD Display
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
TelemecaniqueManufacturer Series
XBT GT
Display Type
LCD
Manufacturer Part No.
XBTGT6330
Port Type
Ethernet, RS232, RS422, RS485
Supply Voltage
24 V dc
Dimensions
313 x 239 x 56 mm
Depth
56mm
Length
313mm
Display Size
12.1 in
Width
239mm
Display Colour
Colour
You may be interested in