Telemecanique Air, Fresh Water, Hydraulic Oil, Sea Water Pressure Switch 0.4 → 4bar, BSP 1/4 process connection

RS Stock No.: 324-0920Brand: TelemecaniqueManufacturers Part No.: XMLA004A1S11
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Minimum Pressure Reading

0.4bar

Maximum Pressure Reading

4bar

Media Measured

Air, Fresh Water, Hydraulic Oil, Sea Water

Process Connection

BSP 1/4

Electrical Connection

Screw Terminals

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Product details

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT

Stock information temporarily unavailable.

P.O.A.

Telemecanique Air, Fresh Water, Hydraulic Oil, Sea Water Pressure Switch 0.4 → 4bar, BSP 1/4 process connection

P.O.A.

Telemecanique Air, Fresh Water, Hydraulic Oil, Sea Water Pressure Switch 0.4 → 4bar, BSP 1/4 process connection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Pressure Reading

0.4bar

Maximum Pressure Reading

4bar

Media Measured

Air, Fresh Water, Hydraulic Oil, Sea Water

Process Connection

BSP 1/4

Electrical Connection

Screw Terminals

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Product details

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT