Telemecanique Pressure Sensor, 0.13bar Min, 9.15bar Max, Relay Output, Differential Reading

RS Stock No.: 609-7000Brand: TelemecaniqueManufacturers Part No.: XMLB010A1S11
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0.13bar

Maximum Pressure Reading

9.15bar

Accuracy

2 %

Output Type

Relay

Media Measured

Air, Fresh Water, Hydraulic Fluid, Sea Water

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

IP Rating

IP66

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Telemecanique Pressure Sensor, 0.13bar Min, 9.15bar Max, Relay Output, Differential Reading

P.O.A.

Telemecanique Pressure Sensor, 0.13bar Min, 9.15bar Max, Relay Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0.13bar

Maximum Pressure Reading

9.15bar

Accuracy

2 %

Output Type

Relay

Media Measured

Air, Fresh Water, Hydraulic Fluid, Sea Water

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

IP Rating

IP66

Maximum Operating Temperature

+70°C