Technical documents
Specifications
Brand
TelemecaniqueBody Style
Barrel
Output Type
PNP
Detection Range
1.5 mm
Terminal Type
M8 Connector
Supply Voltage
12 → 24 V dc
IP Rating
IP65, IP67
Length
42mm
Width
6.5mm
Maximum dc Voltage
36V
Mounting Type
Flush Mount
Switching Current
200 mA
Maximum Switching Frequency
5kHz
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
TelemecaniqueBody Style
Barrel
Output Type
PNP
Detection Range
1.5 mm
Terminal Type
M8 Connector
Supply Voltage
12 → 24 V dc
IP Rating
IP65, IP67
Length
42mm
Width
6.5mm
Maximum dc Voltage
36V
Mounting Type
Flush Mount
Switching Current
200 mA
Maximum Switching Frequency
5kHz
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
