Telemecanique Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 12 → 48 V dc, IP65, IP68

RS Stock No.: 302-5967Brand: Telemecanique SensorsManufacturers Part No.: XS2M12PA370
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

Cable

IP Rating

IP65, IP68

Supply Voltage

12 → 48 V dc

Length

53mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

2.5kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 12 → 48 V dc, IP65, IP68

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 12 → 48 V dc, IP65, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

Cable

IP Rating

IP65, IP68

Supply Voltage

12 → 48 V dc

Length

53mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

2.5kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

France