Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 12 → 48 V dc, IP69K

RS Stock No.: 198-968Brand: TelemecaniqueManufacturers Part No.: XS2M18PA370D
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

8 mm

Terminal Type

M12 Connector

IP Rating

IP69K

Supply Voltage

12 → 48 V dc

Length

74mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

1kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 12 → 48 V dc, IP69K

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 12 → 48 V dc, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

8 mm

Terminal Type

M12 Connector

IP Rating

IP69K

Supply Voltage

12 → 48 V dc

Length

74mm

Maximum dc Voltage

58V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

1kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes