Telemecanique Sensors Block Proximity Sensor, 60 mm Detection, 12 → 48 V dc

RS Stock No.: 370-4632Brand: TelemecaniqueManufacturers Part No.: XSDH607339
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Detection Range

60 mm

Body Style

Block

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

80mm

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Depth

40mm

Country of Origin

France

Product details

XSD Block Style

XSD inductive proximity sensors, form D.

Plug-in
Plastic case

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Block Proximity Sensor, 60 mm Detection, 12 → 48 V dc

P.O.A.

Telemecanique Sensors Block Proximity Sensor, 60 mm Detection, 12 → 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Detection Range

60 mm

Body Style

Block

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

80mm

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Depth

40mm

Country of Origin

France

Product details

XSD Block Style

XSD inductive proximity sensors, form D.

Plug-in
Plastic case