Plug-in connect reflex detector,M18 PNP

RS Stock No.: 281-1464Brand: TelemecaniqueManufacturers Part No.: XU1N18PP340D
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP, Relay

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

Plug-in connect reflex detector,M18 PNP

P.O.A.

Plug-in connect reflex detector,M18 PNP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP, Relay

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C