Telemecanique Polarised Reflex Photoelectric Sensor, Barrel Sensor, 2 m Detection Range

RS Stock No.: 752-5111Brand: TelemecaniqueManufacturers Part No.: XUB9ANANL2
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Polarised Reflex

Detection Range

2 m

Output Type

NPN, Solid State

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Red LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Housing Material

PBT

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Telemecanique Polarised Reflex Photoelectric Sensor, Barrel Sensor, 2 m Detection Range

P.O.A.

Telemecanique Polarised Reflex Photoelectric Sensor, Barrel Sensor, 2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Polarised Reflex

Detection Range

2 m

Output Type

NPN, Solid State

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Red LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Housing Material

PBT

Country of Origin

Indonesia