Telemecanique Through Beam Photoelectric Sensor, 15 m Detection Range

RS Stock No.: 742-0846Brand: TelemecaniqueManufacturers Part No.: XUM2BPANL2R
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65, IP67, IP69K

Maximum Current

100 mA

Response Time

0.5 ms

Minimum Operating Temperature

-40°C

Housing Material

Stainless Steel, Zamak

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Telemecanique Through Beam Photoelectric Sensor, 15 m Detection Range

P.O.A.

Telemecanique Through Beam Photoelectric Sensor, 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65, IP67, IP69K

Maximum Current

100 mA

Response Time

0.5 ms

Minimum Operating Temperature

-40°C

Housing Material

Stainless Steel, Zamak

Maximum Operating Temperature

+70°C

Country of Origin

Japan