Technical documents
Specifications
Brand
TelemecaniqueSeries
XUSLT
Beam Resolution
30mm
Component Type
Receiver, Sender
Number Of Beams
48
Protective Height
1045mm
Minimum Scanning Distance
1ft
Maximum Scanning Distance
29.5ft
Maximum Response Time
25 ms
Supply Voltage
24 V
Features
EDM, Fixed Blanking, Floating Blanking
Application
Hand
Product details
Light Curtain
P.O.A.
Telemecanique XUSLT Series Light Curtain, Sender & Receiver, 48 Beam(s), 30mm Resolution
1
P.O.A.
Telemecanique XUSLT Series Light Curtain, Sender & Receiver, 48 Beam(s), 30mm Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TelemecaniqueSeries
XUSLT
Beam Resolution
30mm
Component Type
Receiver, Sender
Number Of Beams
48
Protective Height
1045mm
Minimum Scanning Distance
1ft
Maximum Scanning Distance
29.5ft
Maximum Response Time
25 ms
Supply Voltage
24 V
Features
EDM, Fixed Blanking, Floating Blanking
Application
Hand
Product details