Telemecanique Sensors Block-Style Proximity Sensor, 100 → 1000 mm Detection, PNP Output, 12 → 24 V dc,

RS Stock No.: 742-0934Brand: TelemecaniqueManufacturers Part No.: XX8D1A1PAM12
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Body Style

Block

Output Type

PNP

Detection Range

100 → 1000 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

80mm

Switching Frequency

≤70 Hz

Width

80mm

Depth

34mm

Maximum dc Voltage

24V

Switching Current

100 mA

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

United States

P.O.A.

Telemecanique Sensors Block-Style Proximity Sensor, 100 → 1000 mm Detection, PNP Output, 12 → 24 V dc,

P.O.A.

Telemecanique Sensors Block-Style Proximity Sensor, 100 → 1000 mm Detection, PNP Output, 12 → 24 V dc,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Body Style

Block

Output Type

PNP

Detection Range

100 → 1000 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

80mm

Switching Frequency

≤70 Hz

Width

80mm

Depth

34mm

Maximum dc Voltage

24V

Switching Current

100 mA

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

United States