Technical documents
Specifications
Brand
TelemecaniqueMounting Type
Panel Mount
Push Button Colour
Red/Green
Push Button Style
Rectangular
IP Rating
IP40
Manufacturer Part No.
ZB2BW84354
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
France
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Push Button Switch, Panel Mount, IP40
1
P.O.A.
Schneider Electric Push Button Switch, Panel Mount, IP40
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
TelemecaniqueMounting Type
Panel Mount
Push Button Colour
Red/Green
Push Button Style
Rectangular
IP Rating
IP40
Manufacturer Part No.
ZB2BW84354
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
France
You may be interested in