Tempatron Plug In Timer Relay, 24V dc, 2-Contact, 0.5 → 20s, 1-Function, DPDT

RS Stock No.: 349-923Brand: TempatronManufacturers Part No.: 2BDE20SLP24VDC
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay Energise

Time Range

0.5 → 20s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

10A

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Width

48mm

Power Supply

External

Depth

108mm

Length

48mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Octal Base

Function 111
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.

Stock information temporarily unavailable.

P.O.A.

Tempatron Plug In Timer Relay, 24V dc, 2-Contact, 0.5 → 20s, 1-Function, DPDT

P.O.A.

Tempatron Plug In Timer Relay, 24V dc, 2-Contact, 0.5 → 20s, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

ON Delay Energise

Time Range

0.5 → 20s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

10A

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Width

48mm

Power Supply

External

Depth

108mm

Length

48mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Octal Base

Function 111
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.