Technical documents
Specifications
Brand
TempatronSupply Voltage
110V ac
Mounting Type
Plug In
Mode of Operation
ON Delay Energise
Time Range
1.5 → 30min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Current
10A
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Power Supply
External
Width
48mm
Depth
108mm
Length
48mm
Maximum Operating Temperature
+60°C
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-10°C
Time Delay
(Reset) 100ms
Country of Origin
United Kingdom
Product details
Octal Base
Function 111
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material
Standards
EN 50081-1, EN 50082-1, EN 61010-1.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
TempatronSupply Voltage
110V ac
Mounting Type
Plug In
Mode of Operation
ON Delay Energise
Time Range
1.5 → 30min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Current
10A
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Power Supply
External
Width
48mm
Depth
108mm
Length
48mm
Maximum Operating Temperature
+60°C
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-10°C
Time Delay
(Reset) 100ms
Country of Origin
United Kingdom
Product details
Octal Base
Function 111
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material
Standards
EN 50081-1, EN 50082-1, EN 61010-1.