Tempatron Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, Relay NO/NC, 24 V ac/dc

RS Stock No.: 413-9641Brand: TempatronManufacturers Part No.: PXW-2-24
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Capacitive

Body Style

Smooth Barrel

Detection Range

25 mm

Output Function

NO/NC

Digital Switching Output Type

Relay

Cable Length

1.5m

Connection Type

Pre-Cabled

Supply Voltage

24 V ac/dc

IP Rating

IP67

Length

134mm

Mounting Type

Flush

Housing Material

ABS

Maximum dc Voltage

24V

Minimum Operating Temperature

-10°C

Maximum ac Voltage

24V

Shielding

Shielded

Maximum Switching Frequency

60Hz

Switching Current

5 A

Switching Frequency

60 Hz

Standards Met

CE, RoHS Compliant

Maximum Operating Temperature

+55°C

Country of Origin

United Kingdom

Product details

Proxwitch Delay/Non-Delay

High hysteresis and low sensitivity make these sensors suitable for dirty environments.

Rugged and robust
Rated to IP67
5A changeover relay - fully isolated
Temperature range -10 to +55°C
Dimensions: 31mm diameter, 134mm length
1.5m cable
PG36 mounting gland included

Stock information temporarily unavailable.

P.O.A.

Tempatron Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, Relay NO/NC, 24 V ac/dc

P.O.A.

Tempatron Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, Relay NO/NC, 24 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sensor Technology

Capacitive

Body Style

Smooth Barrel

Detection Range

25 mm

Output Function

NO/NC

Digital Switching Output Type

Relay

Cable Length

1.5m

Connection Type

Pre-Cabled

Supply Voltage

24 V ac/dc

IP Rating

IP67

Length

134mm

Mounting Type

Flush

Housing Material

ABS

Maximum dc Voltage

24V

Minimum Operating Temperature

-10°C

Maximum ac Voltage

24V

Shielding

Shielded

Maximum Switching Frequency

60Hz

Switching Current

5 A

Switching Frequency

60 Hz

Standards Met

CE, RoHS Compliant

Maximum Operating Temperature

+55°C

Country of Origin

United Kingdom

Product details

Proxwitch Delay/Non-Delay

High hysteresis and low sensitivity make these sensors suitable for dirty environments.

Rugged and robust
Rated to IP67
5A changeover relay - fully isolated
Temperature range -10 to +55°C
Dimensions: 31mm diameter, 134mm length
1.5m cable
PG36 mounting gland included