Tempatron SLX Series Liquid Level Sensor Level Sensor, FET Output, PCB mount, ABS Plastic Body

RS Stock No.: 204-9966Brand: TempatronManufacturers Part No.: SLX4/005N-Q50
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Liquid Level Sensor

Mounting Type

PCB Mount

Switch Output

FET

Body Material

ABS Plastic

Series

SLX

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Tempatron SLX Series Liquid Level Sensor Level Sensor, FET Output, PCB mount, ABS Plastic Body

P.O.A.

Tempatron SLX Series Liquid Level Sensor Level Sensor, FET Output, PCB mount, ABS Plastic Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Liquid Level Sensor

Mounting Type

PCB Mount

Switch Output

FET

Body Material

ABS Plastic

Series

SLX

Country of Origin

United Kingdom