Tempatron Level Probe, NPN Output, PCB Mount

RS Stock No.: 439-0082Brand: TempatronManufacturers Part No.: SLX4
brand-logo
View all in Level Sensors

Technical documents

Specifications

Mounting Type

PCB Mount

Switch Output

NPN

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Maximum Current

50 mA

Country of Origin

United Kingdom

Product details

Selex™ PCB Mount Liquid Sensors

For use with either standard or OEM designed metallic electrodes, one of which can be the liquid container
Uses metallic probes to sense liquid by detecting free ions
High immunity to probe deposits
PCB mounting, high or low liquid level sensing
Built in delay to avoid spurious switching
Full galvanic isolation

Stock information temporarily unavailable.

P.O.A.

Tempatron Level Probe, NPN Output, PCB Mount

P.O.A.

Tempatron Level Probe, NPN Output, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Mounting Type

PCB Mount

Switch Output

NPN

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Maximum Current

50 mA

Country of Origin

United Kingdom

Product details

Selex™ PCB Mount Liquid Sensors

For use with either standard or OEM designed metallic electrodes, one of which can be the liquid container
Uses metallic probes to sense liquid by detecting free ions
High immunity to probe deposits
PCB mounting, high or low liquid level sensing
Built in delay to avoid spurious switching
Full galvanic isolation