Tempatron 1/16 DIN On/Off Temperature Controller, 48 x 48mm Relay, 110 → 240 V ac Supply Voltage

RS Stock No.: 344-552Brand: TempatronManufacturers Part No.: TC4810-02-110/240VAC
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Output Type

Relay

Supply Voltage

110 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Range

0 → +400 °C

Mounting Type

1/16 DIN

Input Type

K Type Thermocouple

Panel Depth

89mm

Country of Origin

United Kingdom

Product details

Series 2: On-Off & PD Temperature Controller

LED status and supply indication
Use any suitable 50-0-50μA meter for deviation readings
PD types have 'over temperature', 'in-band' and 'under temperature' LED's
Plugs into relay base (stock no. 402-721)
Supplied with hex key to lock temperature setting
Dimensions: H48 x W48 x D100mm (incl. knob)

Analogue

These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm

P.O.A.

Tempatron 1/16 DIN On/Off Temperature Controller, 48 x 48mm Relay, 110 → 240 V ac Supply Voltage

P.O.A.

Tempatron 1/16 DIN On/Off Temperature Controller, 48 x 48mm Relay, 110 → 240 V ac Supply Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Type

Relay

Supply Voltage

110 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Range

0 → +400 °C

Mounting Type

1/16 DIN

Input Type

K Type Thermocouple

Panel Depth

89mm

Country of Origin

United Kingdom

Product details

Series 2: On-Off & PD Temperature Controller

LED status and supply indication
Use any suitable 50-0-50μA meter for deviation readings
PD types have 'over temperature', 'in-band' and 'under temperature' LED's
Plugs into relay base (stock no. 402-721)
Supplied with hex key to lock temperature setting
Dimensions: H48 x W48 x D100mm (incl. knob)

Analogue

These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm