Technical documents
Specifications
Brand
TempatronSupply Voltage
24 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
Interval
Time Range
0 → 9999 min, 0 → 9999s
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPST
Time Increment
Minutes, Seconds
Series
TFDR
Maximum Operating Temperature
+45°C
Length
65mm
Depth
90mm
Minimum Operating Temperature
-5°C
Time Delay
100ms
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TempatronSupply Voltage
24 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
Interval
Time Range
0 → 9999 min, 0 → 9999s
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPST
Time Increment
Minutes, Seconds
Series
TFDR
Maximum Operating Temperature
+45°C
Length
65mm
Depth
90mm
Minimum Operating Temperature
-5°C
Time Delay
100ms
Country of Origin
United Kingdom