Tempatron Speed Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 376-3732Brand: TempatronManufacturers Part No.: TR4801-03-110/240VAC
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Monitoring Application

Speed

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

TR4800

Operating Temperature Range

+60°C

Minimum Operating Temperature

-10°C

Width

48mm

Maximum Operating Temperature

+60°C

Dimensions

91 x 48 x 48mm

Height

48mm

Length

91mm

Country of Origin

United Kingdom

Product details

Tachometer Relay Series 2

Monitors the speed of rotating machinery using any 3-wire NPN sensor or other volt-free contact and will switch the output at the pre-selected speed
Response time of <0.4 seconds at 150rpm to match Series 2 temperature controllers and timers
On-board 15Vdc supply to drive a proximity sensor
1mA FSD moving coil meter output
LED indication of output status
45mm x 45mm panel cut-out
SPCO output

Rotation Sensing

Stock information temporarily unavailable.

P.O.A.

Tempatron Speed Monitoring Relay, SPDT, DIN Rail

P.O.A.

Tempatron Speed Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Monitoring Application

Speed

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

TR4800

Operating Temperature Range

+60°C

Minimum Operating Temperature

-10°C

Width

48mm

Maximum Operating Temperature

+60°C

Dimensions

91 x 48 x 48mm

Height

48mm

Length

91mm

Country of Origin

United Kingdom

Product details

Tachometer Relay Series 2

Monitors the speed of rotating machinery using any 3-wire NPN sensor or other volt-free contact and will switch the output at the pre-selected speed
Response time of <0.4 seconds at 150rpm to match Series 2 temperature controllers and timers
On-board 15Vdc supply to drive a proximity sensor
1mA FSD moving coil meter output
LED indication of output status
45mm x 45mm panel cut-out
SPCO output

Rotation Sensing