Tempatron Panel Mount Timer Relay, 12 → 24V ac/dc, 2-Contact, 0 → 99:59 h, 0.1 → 999.9 s, 1

RS Stock No.: 237-8793Brand: TempatronManufacturers Part No.: TT32ML
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

12 → 24V ac/dc

Mounting Type

Panel Mount

Time Range

0 → 99:59 h, 0.1 → 999.9 s, 1 → 99:59min

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

30V dc

Switch Configuration

DPDT

Power Supply

External

Width

75mm

Length

33mm

Maximum Operating Temperature

+50°C

Depth

71.5mm

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

P.O.A.

Tempatron Panel Mount Timer Relay, 12 → 24V ac/dc, 2-Contact, 0 → 99:59 h, 0.1 → 999.9 s, 1

P.O.A.

Tempatron Panel Mount Timer Relay, 12 → 24V ac/dc, 2-Contact, 0 → 99:59 h, 0.1 → 999.9 s, 1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Supply Voltage

12 → 24V ac/dc

Mounting Type

Panel Mount

Time Range

0 → 99:59 h, 0.1 → 999.9 s, 1 → 99:59min

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

30V dc

Switch Configuration

DPDT

Power Supply

External

Width

75mm

Length

33mm

Maximum Operating Temperature

+50°C

Depth

71.5mm

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom