Tempatron DIN Rail Mount Timer Relay, 12 → 24V ac/dc, 2-Contact, 0 → 99:59 h, 0.1 → 999.9 s, 1

RS Stock No.: 354-9514Brand: TempatronManufacturers Part No.: TTDRML
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

12 → 24V ac/dc

Mounting Type

DIN Rail

Time Range

0 → 99:59 h, 0.1 → 999.9 s, 1 → 99:59min

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

30 V dc, 240V ac

Switch Configuration

DPDT

Power Supply

External

Width

70mm

Length

88mm

Maximum Operating Temperature

+50°C

Depth

59.1mm

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

Product details

DIN Rail Dual Digital Timer

Functions - 142, 142 x 2, 411, 661, 454, 142 & 454, 211, 24 hour mode
2 independent relays - both timed, or one timed and one instantaneous
Auto-start mode and access code for security
9 programmable modes
100ms reset accuracy

Standards

complies with EN50081-1, EN50082-1, EN61010-1

P.O.A.

Tempatron DIN Rail Mount Timer Relay, 12 → 24V ac/dc, 2-Contact, 0 → 99:59 h, 0.1 → 999.9 s, 1

P.O.A.

Tempatron DIN Rail Mount Timer Relay, 12 → 24V ac/dc, 2-Contact, 0 → 99:59 h, 0.1 → 999.9 s, 1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Supply Voltage

12 → 24V ac/dc

Mounting Type

DIN Rail

Time Range

0 → 99:59 h, 0.1 → 999.9 s, 1 → 99:59min

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

30 V dc, 240V ac

Switch Configuration

DPDT

Power Supply

External

Width

70mm

Length

88mm

Maximum Operating Temperature

+50°C

Depth

59.1mm

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

Product details

DIN Rail Dual Digital Timer

Functions - 142, 142 x 2, 411, 661, 454, 142 & 454, 211, 24 hour mode
2 independent relays - both timed, or one timed and one instantaneous
Auto-start mode and access code for security
9 programmable modes
100ms reset accuracy

Standards

complies with EN50081-1, EN50082-1, EN61010-1