Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tempatron UMT Series DIN Rail Mount Timer Relay, 110V ac, 1-Contact, 0.1 → 999.9 s, 00:01 → 99.59 h,

RS Stock No.: 398-6216Brand: TempatronManufacturers Part No.: UMT500MH
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

110 V ac, 230V ac

Mounting Type

DIN Rail

Mode of Operation

Cycle Limiter, Delay ON Deenergise, Delay ON Energise, Externally Activated Relay, Interval, OFF Delay, ON Delay

Time Range

0.1 → 999.9 s, 00:01 → 99.59 h, 00:01 → 99.59min

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

3PST, DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240 V ac, 30V dc

Switch Configuration

3PST, DPDT

Power Supply

External

Width

70mm

Length

88mm

Maximum Operating Temperature

+50°C

Series

UMT

Depth

59.1mm

Minimum Operating Temperature

0°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Multiple Digital Timer

Functions - 142,191,211,454,661, external start/reset function
5 outputs: each can be programmed in timed or instantaneous mode
Access code for security
100 ms reset time

Standards

complies with EN50081-1, EN50082-1, EN61010-1

Stock information temporarily unavailable.

P.O.A.

Tempatron UMT Series DIN Rail Mount Timer Relay, 110V ac, 1-Contact, 0.1 → 999.9 s, 00:01 → 99.59 h,

P.O.A.

Tempatron UMT Series DIN Rail Mount Timer Relay, 110V ac, 1-Contact, 0.1 → 999.9 s, 00:01 → 99.59 h,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Supply Voltage

110 V ac, 230V ac

Mounting Type

DIN Rail

Mode of Operation

Cycle Limiter, Delay ON Deenergise, Delay ON Energise, Externally Activated Relay, Interval, OFF Delay, ON Delay

Time Range

0.1 → 999.9 s, 00:01 → 99.59 h, 00:01 → 99.59min

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

3PST, DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240 V ac, 30V dc

Switch Configuration

3PST, DPDT

Power Supply

External

Width

70mm

Length

88mm

Maximum Operating Temperature

+50°C

Series

UMT

Depth

59.1mm

Minimum Operating Temperature

0°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Multiple Digital Timer

Functions - 142,191,211,454,661, external start/reset function
5 outputs: each can be programmed in timed or instantaneous mode
Access code for security
100 ms reset time

Standards

complies with EN50081-1, EN50082-1, EN61010-1