Technical documents
Specifications
Brand
TempatronSupply Voltage
12 → 24V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Cycle Limiter, Delay ON Deenergise, Externally Activated Relay, Interval, OFF Delay, ON Delay
Time Range
0.1 → 999.9 s, 00:01 → 99.59 h, 00:01 → 99.59min
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
3PST, DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
240 V ac, 30V dc
Switch Configuration
SPDT, SPST
Power Supply
External
Width
70mm
Depth
59.1mm
Length
88mm
Maximum Operating Temperature
+50°C
Series
UMT
Minimum Operating Temperature
0°C
Time Delay
(Reset) 100ms
Country of Origin
United Kingdom
Product details
Multiple Digital Timer
Functions - 142,191,211,454,661, external start/reset function
5 outputs: each can be programmed in timed or instantaneous mode
Access code for security
100 ms reset time
Standards
complies with EN50081-1, EN50082-1, EN61010-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
TempatronSupply Voltage
12 → 24V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Cycle Limiter, Delay ON Deenergise, Externally Activated Relay, Interval, OFF Delay, ON Delay
Time Range
0.1 → 999.9 s, 00:01 → 99.59 h, 00:01 → 99.59min
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
3PST, DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
240 V ac, 30V dc
Switch Configuration
SPDT, SPST
Power Supply
External
Width
70mm
Depth
59.1mm
Length
88mm
Maximum Operating Temperature
+50°C
Series
UMT
Minimum Operating Temperature
0°C
Time Delay
(Reset) 100ms
Country of Origin
United Kingdom
Product details
Multiple Digital Timer
Functions - 142,191,211,454,661, external start/reset function
5 outputs: each can be programmed in timed or instantaneous mode
Access code for security
100 ms reset time
Standards
complies with EN50081-1, EN50082-1, EN61010-1